Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND Peltier Module, 53W, 6A, 15.4V, 40 x 40mm

RS Stock No.: 283-3050Brand: RNDManufacturers Part No.: RND 460-00144Distrelec Article No.: 30174118
View all in Peltier Modules

Technical Document

Specifications

Brand

RND

Maximum Cooling Capacity

53W

Maximum Temperature Difference

+25°C

Maximum Current

6A

Maximum Voltage

15.4V

Active Area

40 x 40mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 181.44

AED 181.44 Each (ex VAT)

AED 190.51

AED 190.51 Each (inc. VAT)

RND Peltier Module, 53W, 6A, 15.4V, 40 x 40mm

AED 181.44

AED 181.44 Each (ex VAT)

AED 190.51

AED 190.51 Each (inc. VAT)

RND Peltier Module, 53W, 6A, 15.4V, 40 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Maximum Cooling Capacity

53W

Maximum Temperature Difference

+25°C

Maximum Current

6A

Maximum Voltage

15.4V

Active Area

40 x 40mm

Country of Origin

China

You may be interested in