RND Peltier Module, 35W, 4A, 14.6V, 30 x 30mm
RS Stock No.: 283-3055Brand: RNDManufacturers Part No.: RND 460-00150Distrelec Article No.: 30176004
Technical Document
Specifications
Brand
RNDMaximum Cooling Capacity
35W
Maximum Temperature Difference
+25°C
Maximum Current
4A
Maximum Voltage
14.6V
Active Area
30 x 30mm
Country of Origin
China
Stock information temporarily unavailable.
AED 189.42
AED 189.42 Each (ex VAT)
AED 198.89
AED 198.89 Each (inc. VAT)
RND Peltier Module, 35W, 4A, 14.6V, 30 x 30mm
1
AED 189.42
AED 189.42 Each (ex VAT)
AED 198.89
AED 198.89 Each (inc. VAT)
RND Peltier Module, 35W, 4A, 14.6V, 30 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDMaximum Cooling Capacity
35W
Maximum Temperature Difference
+25°C
Maximum Current
4A
Maximum Voltage
14.6V
Active Area
30 x 30mm
Country of Origin
China