RND Peltier Module, 118W, 12.5A, 15.4V, 40 x 40mm
RS Stock No.: 283-3056Brand: RNDManufacturers Part No.: RND 460-00153Distrelec Article No.: 30176007
Technical Document
Specifications
Brand
RNDMaximum Cooling Capacity
118W
Maximum Temperature Difference
+25°C
Maximum Current
12.5A
Maximum Voltage
15.4V
Active Area
40 x 40mm
Distrelec Product Id
30176007
Country of Origin
China
Stock information temporarily unavailable.
AED 218.82
AED 218.82 Each (ex VAT)
AED 229.76
AED 229.76 Each (inc. VAT)
RND Peltier Module, 118W, 12.5A, 15.4V, 40 x 40mm
1
AED 218.82
AED 218.82 Each (ex VAT)
AED 229.76
AED 229.76 Each (inc. VAT)
RND Peltier Module, 118W, 12.5A, 15.4V, 40 x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDMaximum Cooling Capacity
118W
Maximum Temperature Difference
+25°C
Maximum Current
12.5A
Maximum Voltage
15.4V
Active Area
40 x 40mm
Distrelec Product Id
30176007
Country of Origin
China