Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 11

RS Stock No.: 136-8763Brand: RockfallIMPA: 313514
View all in Safety Shoes

Technical Document

Specifications

Shoe Size UK

11

Colour

Black

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Upper Material

Leather

Country of Origin

Taiwan, Province Of China

Product details

Plain Fronted Gibson Style Safety Shoe

Plain fronted Gibson safety shoe is 100% non-metallic lace up leather shoe. This safety shoe has all round protection with a dual density outsole, composite midsole and a fibreglass toe cap. The lining for the safety shoe is a moisture wicking material and the foot-bed is Activ-Step Comfort PU. A comfortable safety shoe that can be worn all day plus gives you excellent protection.

FEATURES and BENEFITS:

Plain fronted Gibson safety shoe
Leather upper – smooth finish
100% non-metallic
Fibreglass toe cap
Dual density outsole
Composite midsole
Moisture wicking lining material
Activ-Step Comfort PU foot-bed
Laced
Various sizes available

Stock information temporarily unavailable.

AED 338.31

AED 338.31 1 Pair of 1 (ex VAT)

AED 355.23

AED 355.23 1 Pair of 1 (inc. VAT)

Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 11

AED 338.31

AED 338.31 1 Pair of 1 (ex VAT)

AED 355.23

AED 355.23 1 Pair of 1 (inc. VAT)

Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shoe Size UK

11

Colour

Black

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Upper Material

Leather

Country of Origin

Taiwan, Province Of China

Product details

Plain Fronted Gibson Style Safety Shoe

Plain fronted Gibson safety shoe is 100% non-metallic lace up leather shoe. This safety shoe has all round protection with a dual density outsole, composite midsole and a fibreglass toe cap. The lining for the safety shoe is a moisture wicking material and the foot-bed is Activ-Step Comfort PU. A comfortable safety shoe that can be worn all day plus gives you excellent protection.

FEATURES and BENEFITS:

Plain fronted Gibson safety shoe
Leather upper – smooth finish
100% non-metallic
Fibreglass toe cap
Dual density outsole
Composite midsole
Moisture wicking lining material
Activ-Step Comfort PU foot-bed
Laced
Various sizes available