Technical Document
Specifications
Brand
ROHMNumber of Pins
3
Mounting Type
Surface Mount
Dimensions
3 x 1.5 x 2.2mm
Height
2.2mm
Length
3mm
Series
SCM
Package Type
3015 (1206)
Width
1.5mm
Output Signal Type
Analogue
Product details
SCM-014TB, Surface Mount Phototransistor 800nm with Lens
SMT Size 3.0 x 1.5 mm (1206)
IR Phototransistors, ROHM Semiconductor
AED 52.50
AED 1.05 Each (In a Pack of 50) (ex VAT)
AED 55.12
AED 1.102 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 52.50
AED 1.05 Each (In a Pack of 50) (ex VAT)
AED 55.12
AED 1.102 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 1.05 | AED 52.50 |
250 - 450 | AED 0.682 | AED 34.12 |
500 - 1200 | AED 0.63 | AED 31.50 |
1250 - 2450 | AED 0.525 | AED 26.25 |
2500+ | AED 0.472 | AED 23.62 |
Technical Document
Specifications
Brand
ROHMNumber of Pins
3
Mounting Type
Surface Mount
Dimensions
3 x 1.5 x 2.2mm
Height
2.2mm
Length
3mm
Series
SCM
Package Type
3015 (1206)
Width
1.5mm
Output Signal Type
Analogue
Product details
SCM-014TB, Surface Mount Phototransistor 800nm with Lens
SMT Size 3.0 x 1.5 mm (1206)