Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Shelf Aluminium Trolley, 630 x 424mm, 150kg Load

RS Stock No.: 669-3756Brand: RS PRO
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

RS Pro

Type

Shelf

Load Capacity

150kg

Platform Dimensions

630 x 424mm

Number of Levels

3

Wheel Features

Braked, Swivel

Weight Class

Light Duty

Wheel Type

Rubber

Folding

No

Frame Material

Aluminium

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

980mm

Platform Length

630mm

Platform Width

424mm

Brakes

Yes

Product details

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

Stock information temporarily unavailable.

AED 4,626.19

AED 4,626.19 Each (ex VAT)

AED 4,857.50

AED 4,857.50 Each (inc. VAT)

RS PRO 3 Shelf Aluminium Trolley, 630 x 424mm, 150kg Load

AED 4,626.19

AED 4,626.19 Each (ex VAT)

AED 4,857.50

AED 4,857.50 Each (inc. VAT)

RS PRO 3 Shelf Aluminium Trolley, 630 x 424mm, 150kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Shelf

Load Capacity

150kg

Platform Dimensions

630 x 424mm

Number of Levels

3

Wheel Features

Braked, Swivel

Weight Class

Light Duty

Wheel Type

Rubber

Folding

No

Frame Material

Aluminium

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

980mm

Platform Length

630mm

Platform Width

424mm

Brakes

Yes

Product details

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.