Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 46-Piece Imperial, Metric 1/4 in Standard Socket/Bit Set with Ratchet

RS Stock No.: 623-6441Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial, Metric

Number of Pieces

46

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Set Type

Socket & Bit Set

Country of Origin

China

Product details

RS Pro 46 Piece Screwdriver & Socket Set

This high-quality RS Pro 1/4in square drive socket and bit set has been designed with professionals in mind and manufactured from a high-grade alloy steel that guarantees durability and long life operation. It is housed in a moulded plastic case for easy storing and transporting.

Features and Benefits:
• High torque reversible ratchet drive with a magnetic shaft, fitted with cushion grip handle and internal bit storage compartment
• Chrome plated bit driver shaft
• Sandblast finish for bits double injection grip
• All bits and sockets are manufactured from high-grade alloy steel with a rust-resistant finish and are supplied in removable plastic clips to prevent loss
• 1/4 in square drive adaptor included

Typical Applications:
This bits & socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. This socket and bits set can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:
Why choose this set?
With its range of bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site

You may be interested in
Metrinch 37-Piece 1/4 in
P.O.A.Each (ex VAT)
RS PRO 29-Piece 1/4 in
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.

AED 162.43

AED 162.43 1 Set (ex VAT)

AED 170.55

AED 170.55 1 Set (inc. VAT)

RS PRO 46-Piece Imperial, Metric 1/4 in Standard Socket/Bit Set with Ratchet

AED 162.43

AED 162.43 1 Set (ex VAT)

AED 170.55

AED 170.55 1 Set (inc. VAT)

RS PRO 46-Piece Imperial, Metric 1/4 in Standard Socket/Bit Set with Ratchet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Metrinch 37-Piece 1/4 in
P.O.A.Each (ex VAT)
RS PRO 29-Piece 1/4 in
P.O.A.1 Set (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial, Metric

Number of Pieces

46

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Set Type

Socket & Bit Set

Country of Origin

China

Product details

RS Pro 46 Piece Screwdriver & Socket Set

This high-quality RS Pro 1/4in square drive socket and bit set has been designed with professionals in mind and manufactured from a high-grade alloy steel that guarantees durability and long life operation. It is housed in a moulded plastic case for easy storing and transporting.

Features and Benefits:
• High torque reversible ratchet drive with a magnetic shaft, fitted with cushion grip handle and internal bit storage compartment
• Chrome plated bit driver shaft
• Sandblast finish for bits double injection grip
• All bits and sockets are manufactured from high-grade alloy steel with a rust-resistant finish and are supplied in removable plastic clips to prevent loss
• 1/4 in square drive adaptor included

Typical Applications:
This bits & socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. This socket and bits set can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:
Why choose this set?
With its range of bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site

You may be interested in
Metrinch 37-Piece 1/4 in
P.O.A.Each (ex VAT)
RS PRO 29-Piece 1/4 in
P.O.A.1 Set (ex VAT)