Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, IP54, 130 x 68 x 25mm

RS Stock No.: 198-1365Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

130 mm

External Width

68 mm

External Height

25 mm

Integral Battery Compartment

Yes

IP Rating

IP54

External Dimensions

130 x 68 x 25mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 31.67

AED 31.67 Each (ex VAT)

AED 33.25

AED 33.25 Each (inc. VAT)

RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, IP54, 130 x 68 x 25mm

AED 31.67

AED 31.67 Each (ex VAT)

AED 33.25

AED 33.25 Each (inc. VAT)

RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, IP54, 130 x 68 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

130 mm

External Width

68 mm

External Height

25 mm

Integral Battery Compartment

Yes

IP Rating

IP54

External Dimensions

130 x 68 x 25mm

Country of Origin

Taiwan, Province Of China