RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, 190 x 100.1 x 39.9mm
RS Stock No.: 198-1377Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
190 mm
External Width
100.1 mm
External Height
39.9 mm
Integral Battery Compartment
Yes
External Dimensions
190 x 100.1 x 39.9mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 68.25
AED 68.25 Each (ex VAT)
AED 71.66
AED 71.66 Each (inc. VAT)
RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, 190 x 100.1 x 39.9mm
1
AED 68.25
AED 68.25 Each (ex VAT)
AED 71.66
AED 71.66 Each (inc. VAT)
RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, 190 x 100.1 x 39.9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
190 mm
External Width
100.1 mm
External Height
39.9 mm
Integral Battery Compartment
Yes
External Dimensions
190 x 100.1 x 39.9mm
Country of Origin
Taiwan, Province Of China