Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adhesive Polyimide Acoustic Insulation, 1m x 950mm x 3mm

RS Stock No.: 103-4074Brand: RS PRODistrelec Article No.: 30402562
brand-logo
View all in Acoustic Insulation

Technical Document

Specifications

Brand

RS Pro

Material

Polyimide

Length

1m

Form

Sheet

Width

950mm

Thickness

3mm

Adhesive Backing

Yes

Maximum Operating Temperature

+205°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Zotek NSA 3 Polyamide Foam

Zotek N is a tough and strong durable material with an outstanding high temperature tolerance and fantastic resistance to a range of chemicals in particular hydrocarbons like, oils, fuels, alcohol and ketones. The new range of Zotek N is lightweight, closed cell cross linked foams which are based on polyamide 6 (nylon 6). This foam has excellent buoyancy, thermal and acoustic insulation, plus will give you outstanding durability and last a long time. This new foam can be die and water jet cut as well as laminated and welded into continuous rolls.

FEATURES and BENEFITS:
High performance polyamide 6 (Nylon 6)
Closed cell, cross-linked
High temperature resistance
Excellent chemical resistance
High strength and tough
Durable
Resistant to hydrocarbon oils and fuels
Light weight
Buoyancy, thermal and acoustic insulation
Easily fabricated and thermoformed into shape

APPLICATIONS:
High temperature resistant seals, gaskets
Automotive
General industrial
Energy absorbing applications
Semi structural parts in car engine compartments
Fluid level switches

Stock information temporarily unavailable.

AED 442.80

AED 442.80 Each (ex VAT)

AED 464.94

AED 464.94 Each (inc. VAT)

RS PRO Adhesive Polyimide Acoustic Insulation, 1m x 950mm x 3mm

AED 442.80

AED 442.80 Each (ex VAT)

AED 464.94

AED 464.94 Each (inc. VAT)

RS PRO Adhesive Polyimide Acoustic Insulation, 1m x 950mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 442.80
3 - 9AED 423.20
10 - 29AED 410.10
30+AED 385.35

Technical Document

Specifications

Brand

RS Pro

Material

Polyimide

Length

1m

Form

Sheet

Width

950mm

Thickness

3mm

Adhesive Backing

Yes

Maximum Operating Temperature

+205°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Zotek NSA 3 Polyamide Foam

Zotek N is a tough and strong durable material with an outstanding high temperature tolerance and fantastic resistance to a range of chemicals in particular hydrocarbons like, oils, fuels, alcohol and ketones. The new range of Zotek N is lightweight, closed cell cross linked foams which are based on polyamide 6 (nylon 6). This foam has excellent buoyancy, thermal and acoustic insulation, plus will give you outstanding durability and last a long time. This new foam can be die and water jet cut as well as laminated and welded into continuous rolls.

FEATURES and BENEFITS:
High performance polyamide 6 (Nylon 6)
Closed cell, cross-linked
High temperature resistance
Excellent chemical resistance
High strength and tough
Durable
Resistant to hydrocarbon oils and fuels
Light weight
Buoyancy, thermal and acoustic insulation
Easily fabricated and thermoformed into shape

APPLICATIONS:
High temperature resistant seals, gaskets
Automotive
General industrial
Energy absorbing applications
Semi structural parts in car engine compartments
Fluid level switches