Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adhesive PUR Soundproofing Foam, 300mm x 300mm x 10mm

RS Stock No.: 767-6275Brand: RS PRO
brand-logo
View all in Acoustic Insulation

Technical Document

Specifications

Brand

RS Pro

Material

PUR

Length

300mm

Width

300mm

Thickness

10mm

Adhesive Backing

Yes

Product details

Polyurethane and Self Adhesive Foam Sheets

Polyurethane foam is a versatile product available in a veriety of different sizes. Applications include sound insulation, cushioning and protection. Available with or without self adhesive backing.

Density: 40-42Kg/m²
Temperature Range: -140°C → +120°C

Standards

The foam complies with the furniture and furnishings (FIRE) (SAFETY) REGULATIONS, 1988 S.I No 1324 SHEDULE1 PART 1, (AMD 1989, 1993 and 2010), Fatigue: BS3379 using BS EN ISO 3385 test methods.

You may be interested in
RS PRO Adhesive PUR Foam Acoustic Insulation, 1m x 600mm x 25mm
AED 320.828Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Adhesive PUR Soundproofing Foam, 300mm x 300mm x 10mm

P.O.A.

RS PRO Adhesive PUR Soundproofing Foam, 300mm x 300mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Adhesive PUR Foam Acoustic Insulation, 1m x 600mm x 25mm
AED 320.828Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

PUR

Length

300mm

Width

300mm

Thickness

10mm

Adhesive Backing

Yes

Product details

Polyurethane and Self Adhesive Foam Sheets

Polyurethane foam is a versatile product available in a veriety of different sizes. Applications include sound insulation, cushioning and protection. Available with or without self adhesive backing.

Density: 40-42Kg/m²
Temperature Range: -140°C → +120°C

Standards

The foam complies with the furniture and furnishings (FIRE) (SAFETY) REGULATIONS, 1988 S.I No 1324 SHEDULE1 PART 1, (AMD 1989, 1993 and 2010), Fatigue: BS3379 using BS EN ISO 3385 test methods.

You may be interested in
RS PRO Adhesive PUR Foam Acoustic Insulation, 1m x 600mm x 25mm
AED 320.828Each (In a Pack of 2) (ex VAT)