Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm

RS Stock No.: 881-4551Brand: RS PRODistrelec Article No.: 30403622
brand-logo
View all in Acoustic Insulation

Technical Document

Specifications

Brand

RS Pro

Material

Thinsulate

Length

1m

Form

Sheet

Width

600mm

Thickness

21mm

Typical Sound Attenuation

75% @ 3000 Hz

Adhesive Backing

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

RS PRO Acoustic Insulation

Introducing Acoustic Insulation from RS PRO, it offers a lightweight Noise, Vibration and Harshness (NVH) solution within the automotive sound absorption and is ideal for cavity filling. The overall thickness of 21 mm and made from a PP/PE web it features excellent compressibility and recovery.

You may be interested in
Stock information temporarily unavailable.

AED 81.80

AED 81.80 Each (ex VAT)

AED 85.89

AED 85.89 Each (inc. VAT)

RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm

AED 81.80

AED 81.80 Each (ex VAT)

AED 85.89

AED 85.89 Each (inc. VAT)

RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 81.80
3 - 9AED 79.01
10 - 29AED 77.23
30+AED 73.76
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Thinsulate

Length

1m

Form

Sheet

Width

600mm

Thickness

21mm

Typical Sound Attenuation

75% @ 3000 Hz

Adhesive Backing

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

RS PRO Acoustic Insulation

Introducing Acoustic Insulation from RS PRO, it offers a lightweight Noise, Vibration and Harshness (NVH) solution within the automotive sound absorption and is ideal for cavity filling. The overall thickness of 21 mm and made from a PP/PE web it features excellent compressibility and recovery.

You may be interested in