RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +70°C

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Orange
Length
100m
Cable Type
Arctic Grade
Outer Diameter
10mm
Sheath Material
PVC
Voltage Rating
300 V, 500 V
Conductor Strand Type
Stranded
Conductor Material
Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
13 AWG
Conductor Resistance
7.98 W/km
Insulation material
Arctic Grade PVC
Minimum Operating Temperature
-20°C
Standards Met
BS 3183Y AG
Cable Shape
Multicore
Country of Origin
China
Product details
Arctic Grade Cable
Features and Benefits
3 core 300/500V
Cores: Blue/brown/green-yellow
Complies fully with the requirements of BS6500
Temperature Range: -20°C to 70°C
AED 1,546.34
AED 1,546.34 1 Reel of 100 Metres (ex VAT)
AED 1,623.66
AED 1,623.66 1 Reel of 100 Metres (inc. VAT)
1
AED 1,546.34
AED 1,546.34 1 Reel of 100 Metres (ex VAT)
AED 1,623.66
AED 1,623.66 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 1,546.34 |
6+ | AED 1,489.48 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Orange
Length
100m
Cable Type
Arctic Grade
Outer Diameter
10mm
Sheath Material
PVC
Voltage Rating
300 V, 500 V
Conductor Strand Type
Stranded
Conductor Material
Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
13 AWG
Conductor Resistance
7.98 W/km
Insulation material
Arctic Grade PVC
Minimum Operating Temperature
-20°C
Standards Met
BS 3183Y AG
Cable Shape
Multicore
Country of Origin
China
Product details
Arctic Grade Cable
Features and Benefits
3 core 300/500V
Cores: Blue/brown/green-yellow
Complies fully with the requirements of BS6500
Temperature Range: -20°C to 70°C