Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bench Vice x 48mm 104mm x 100mm, 5.88 KGS

RS Stock No.: 232-5720Brand: RS PRO
brand-logo
View all in Vices

Technical Document

Specifications

Brand

RS Pro

Type

Bench Vice

Vice Type

Bench Vice

Jaw Width

104mm

Jaw Opening

100mm

Jaw Depth

48mm

Mounting

Bolts

Weight

5.88 KGS

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 571.88

AED 571.88 Each (ex VAT)

AED 600.47

AED 600.47 Each (inc. VAT)

RS PRO Bench Vice x 48mm 104mm x 100mm, 5.88 KGS

AED 571.88

AED 571.88 Each (ex VAT)

AED 600.47

AED 600.47 Each (inc. VAT)

RS PRO Bench Vice x 48mm 104mm x 100mm, 5.88 KGS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Bench Vice

Vice Type

Bench Vice

Jaw Width

104mm

Jaw Opening

100mm

Jaw Depth

48mm

Mounting

Bolts

Weight

5.88 KGS

Country of Origin

Taiwan, Province Of China