RS PRO Black ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm

RS Stock No.: 194-7489Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

210 mm

External Width

110 mm

External Height

41 mm

IP Rating

IP54

Weight

208g

Display Window

Yes

Colour

Black

External Dimensions

210 x 110 x 41mm

Series

2970

Keypad Recess

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 134.87

AED 134.87 Each (ex VAT)

AED 141.61

AED 141.61 Each (inc. VAT)

RS PRO Black ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm

AED 134.87

AED 134.87 Each (ex VAT)

AED 141.61

AED 141.61 Each (inc. VAT)

RS PRO Black ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

210 mm

External Width

110 mm

External Height

41 mm

IP Rating

IP54

Weight

208g

Display Window

Yes

Colour

Black

External Dimensions

210 x 110 x 41mm

Series

2970

Keypad Recess

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more