Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
116.8 mm
External Width
69 mm
External Height
38.1 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
116.84 x 68.95 x 38.1mm
Standards Met
RoHS Compliant, UL 94 HB, UL E56070
Distrelec Product Id
30419085
Country of Origin
United States
AED 71.22
AED 71.22 Each (ex VAT)
AED 74.78
AED 74.78 Each (inc. VAT)
1
AED 71.22
AED 71.22 Each (ex VAT)
AED 74.78
AED 74.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
116.8 mm
External Width
69 mm
External Height
38.1 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
116.84 x 68.95 x 38.1mm
Standards Met
RoHS Compliant, UL 94 HB, UL E56070
Distrelec Product Id
30419085
Country of Origin
United States