Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 32.7mm

RS Stock No.: 506-025Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

146.1 mm

External Width

91.4 mm

External Height

32.7 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

146.1 x 91.4 x 32.7mm

Keypad Recess

Yes

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Country of Origin

United States

Product details

Cases with Integral PP3 Battery Compartment

ABS cases with a textured finish and removable front cover
Cases with a PP3 compartment only are supplied with a battery connector

Stock information temporarily unavailable.

AED 103.90

AED 103.90 Each (ex VAT)

AED 109.09

AED 109.09 Each (inc. VAT)

RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 32.7mm

AED 103.90

AED 103.90 Each (ex VAT)

AED 109.09

AED 109.09 Each (inc. VAT)

RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 32.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

146.1 mm

External Width

91.4 mm

External Height

32.7 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

146.1 x 91.4 x 32.7mm

Keypad Recess

Yes

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Country of Origin

United States

Product details

Cases with Integral PP3 Battery Compartment

ABS cases with a textured finish and removable front cover
Cases with a PP3 compartment only are supplied with a battery connector