RS PRO Black Back Support Belt, 36 → 42in

Technical Document
Specifications
Brand
RS ProWaist Size
36 → 42in
Belt Material
Nylon
Closure Type
Hook & Loop
Colour
Black
Country of Origin
China
Product details
RS PRO Back Support Belt
From the trusted RS PRO brand, this back support is specially designed to give excellent lower back support, which can help reduce back stress and potential injuries. The adjustable support belt fastens by a simple velcro strapping system, meaning you can adjust it for a comfortable fit and suitable support.
Back braces are often worn around the waist to relieve pressure on the lower back while lifting and potentially prevent injuries. Lumbar support is shown to be effective in preventing muscle injury during lifting, and this compression band back support is a cost-effective preventative measure.
Features and Benefits
• Durable and lightweight
• Manufactured from nylon
• Hook and loop fastenings for easy adjustment
• The belt stretches for user comfort
Applications
Sometimes known as a lumbar support belt or lumbar brace, back supports are used wherever potential injury to the back from repetitive or heavy lifting is a possibility. Back support belts work by ensuring better posture when lifting, taking the stress off the lower back, and potentially reducing back pain caused by incorrect lifting posture. They are used in any occupation where repetitive lifting is likely, and injury prevention is a concern.
For lumbar and spine support in heavy-duty applications, this back brace belt is ideal.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
AED 129.26
AED 129.26 Each (ex VAT)
AED 135.72
AED 135.72 Each (inc. VAT)
1
AED 129.26
AED 129.26 Each (ex VAT)
AED 135.72
AED 135.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWaist Size
36 → 42in
Belt Material
Nylon
Closure Type
Hook & Loop
Colour
Black
Country of Origin
China
Product details
RS PRO Back Support Belt
From the trusted RS PRO brand, this back support is specially designed to give excellent lower back support, which can help reduce back stress and potential injuries. The adjustable support belt fastens by a simple velcro strapping system, meaning you can adjust it for a comfortable fit and suitable support.
Back braces are often worn around the waist to relieve pressure on the lower back while lifting and potentially prevent injuries. Lumbar support is shown to be effective in preventing muscle injury during lifting, and this compression band back support is a cost-effective preventative measure.
Features and Benefits
• Durable and lightweight
• Manufactured from nylon
• Hook and loop fastenings for easy adjustment
• The belt stretches for user comfort
Applications
Sometimes known as a lumbar support belt or lumbar brace, back supports are used wherever potential injury to the back from repetitive or heavy lifting is a possibility. Back support belts work by ensuring better posture when lifting, taking the stress off the lower back, and potentially reducing back pain caused by incorrect lifting posture. They are used in any occupation where repetitive lifting is likely, and injury prevention is a concern.
For lumbar and spine support in heavy-duty applications, this back brace belt is ideal.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.