RS PRO Cable Tie, Sub Miniature, 71mm x 1.6 mm, Black Nylon, Pk-100

RS Stock No.: 664-2887Brand: RS PRODistrelec Article No.: 30391672
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

71mm

Width

1.6mm

Width

1.6 mm

Colour

Black

Material

Nylon 66

Type

Sub Miniature

Type

Subminiature

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

11mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30391672

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Sub-miniature Cable Tie in Black 664-2887 and White 664-2883

RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener. Functioning like straps to keep cables tidy, they’re available in a range of sizes and colours.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These nylon cable ties should be an essential part of every toolkit. With the RS PRO range, there are a variety of lengths, widths and colours to suit all your requirements.

Features and Benefits:

For reduced diameter retention applications
Available in either black (UV resistant) (664-2887) or white (664-2883)
664-2887 is weather resistant for outdoor usage
Flame Retardant – UL 94 V-2 Flammability Standard
High quality
Suitable for a multitude of uses
Easy to thread

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
Cable management
Home/DIY
Garden

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Stock information temporarily unavailable.

AED 26.14

AED 26.14 1 Bag of 100 (ex VAT)

AED 27.45

AED 27.45 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, Sub Miniature, 71mm x 1.6 mm, Black Nylon, Pk-100

AED 26.14

AED 26.14 1 Bag of 100 (ex VAT)

AED 27.45

AED 27.45 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, Sub Miniature, 71mm x 1.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 26.14
15 - 24AED 24.99
25 - 49AED 23.99
50+AED 23.10

Technical Document

Specifications

Brand

RS Pro

Length

71mm

Width

1.6mm

Width

1.6 mm

Colour

Black

Material

Nylon 66

Type

Sub Miniature

Type

Subminiature

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

11mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30391672

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Sub-miniature Cable Tie in Black 664-2887 and White 664-2883

RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener. Functioning like straps to keep cables tidy, they’re available in a range of sizes and colours.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These nylon cable ties should be an essential part of every toolkit. With the RS PRO range, there are a variety of lengths, widths and colours to suit all your requirements.

Features and Benefits:

For reduced diameter retention applications
Available in either black (UV resistant) (664-2887) or white (664-2883)
664-2887 is weather resistant for outdoor usage
Flame Retardant – UL 94 V-2 Flammability Standard
High quality
Suitable for a multitude of uses
Easy to thread

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
Cable management
Home/DIY
Garden

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable