Technical Document
Specifications
Brand
RS ProVice Type
Drill Vice
Jaw Width
150mm
Jaw Opening
220mm
Jaw Depth
32mm
Mounting
Screw
Weight
11.7kg
Distrelec Product Id
30391202
Country of Origin
Turkey
Product details
RS PRO Drill Press ViceVice
What is a Drill Press Vice used for?
This RS PRO drill vice is ideal for using to clamp a work-piece before drilling or machining occurs. The work-piece is clamped securely in between the large capacity parallel jaw of the vice, to ensure even the most difficult drilling jobs can be carried successfully without any movement when the drill bit touches the surface of the work-piece.
The RS PRO drill press vice frame and movable parts are made from special cast iron, with the jaws made from hardened alloy steel. The jaws have been hardened and grounded and there is a hardened prism jaw which can be used to clamp round bar horizontally and vertically.
Features and Benefits
Ideal even for more difficult drilling jobs
Large workload capacity
Rugged design
Different sizes depending upon your requirements
Frame and movable parts of the vice made from cast iron
Hardened and ground jaws
Vice jaws made from steel
6 screw hole design on the base
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
AED 1,423.92
AED 1,423.92 Each (ex VAT)
AED 1,495.12
AED 1,495.12 Each (inc. VAT)
1
AED 1,423.92
AED 1,423.92 Each (ex VAT)
AED 1,495.12
AED 1,495.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVice Type
Drill Vice
Jaw Width
150mm
Jaw Opening
220mm
Jaw Depth
32mm
Mounting
Screw
Weight
11.7kg
Distrelec Product Id
30391202
Country of Origin
Turkey
Product details
RS PRO Drill Press ViceVice
What is a Drill Press Vice used for?
This RS PRO drill vice is ideal for using to clamp a work-piece before drilling or machining occurs. The work-piece is clamped securely in between the large capacity parallel jaw of the vice, to ensure even the most difficult drilling jobs can be carried successfully without any movement when the drill bit touches the surface of the work-piece.
The RS PRO drill press vice frame and movable parts are made from special cast iron, with the jaws made from hardened alloy steel. The jaws have been hardened and grounded and there is a hardened prism jaw which can be used to clamp round bar horizontally and vertically.
Features and Benefits
Ideal even for more difficult drilling jobs
Large workload capacity
Rugged design
Different sizes depending upon your requirements
Frame and movable parts of the vice made from cast iron
Hardened and ground jaws
Vice jaws made from steel
6 screw hole design on the base
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.