Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Drill Vice x 32mm 80mm x 80mm, 4.5kg

RS Stock No.: 829-6133Brand: RS PRODistrelec Article No.: 30419855
brand-logo
View all in Vices

Technical Document

Specifications

Brand

RS Pro

Vice Type

Drill Vice

Jaw Width

80mm

Jaw Opening

80mm

Jaw Depth

32mm

Mounting

Screw

Weight

4.5kg

Country of Origin

Turkey

Product details

RS PRO Drill Press Vice

What is a Drill Press Vice used for?

This RS PRO drill vice is ideal for using to clamp a work-piece before drilling or machining occurs. The work-piece is clamped securely in between the large capacity parallel jaw of the vice, to ensure even the most difficult drilling jobs can be carried successfully without any movement when the drill bit touches the surface of the work-piece.

The RS PRO drill press vice frame and movable parts are made from special cast iron, with the jaws made from hardened alloy steel. The jaws have been hardened and grounded and there is a hardened prism jaw which can be used to clamp round bar horizontally and vertically.

Features and Benefits

• Ideal even for more difficult drilling jobs
• Large workload capacity
• Rugged design
• Different sizes depending upon your requirements
• Frame and movable parts of the vice made from cast iron
• Hardened and ground jaws
• Vice jaws made from steel
• 6 screw hole design on the base

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 632.73

AED 632.73 Each (ex VAT)

AED 664.37

AED 664.37 Each (inc. VAT)

RS PRO Drill Vice x 32mm 80mm x 80mm, 4.5kg

AED 632.73

AED 632.73 Each (ex VAT)

AED 664.37

AED 664.37 Each (inc. VAT)

RS PRO Drill Vice x 32mm 80mm x 80mm, 4.5kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Vice Type

Drill Vice

Jaw Width

80mm

Jaw Opening

80mm

Jaw Depth

32mm

Mounting

Screw

Weight

4.5kg

Country of Origin

Turkey

Product details

RS PRO Drill Press Vice

What is a Drill Press Vice used for?

This RS PRO drill vice is ideal for using to clamp a work-piece before drilling or machining occurs. The work-piece is clamped securely in between the large capacity parallel jaw of the vice, to ensure even the most difficult drilling jobs can be carried successfully without any movement when the drill bit touches the surface of the work-piece.

The RS PRO drill press vice frame and movable parts are made from special cast iron, with the jaws made from hardened alloy steel. The jaws have been hardened and grounded and there is a hardened prism jaw which can be used to clamp round bar horizontally and vertically.

Features and Benefits

• Ideal even for more difficult drilling jobs
• Large workload capacity
• Rugged design
• Different sizes depending upon your requirements
• Frame and movable parts of the vice made from cast iron
• Hardened and ground jaws
• Vice jaws made from steel
• 6 screw hole design on the base

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in