RS PRO Industrial Circular Connectors, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4A
Body Orientation
Straight
Voltage Rating
125 V ac/dc
Mating Type
Threaded
Housing Material
Brass
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Phosphor Copper
Maximum Operating Temperature
+80°C
Country of Origin
China
AED 34.81
AED 34.81 Each (ex VAT)
AED 36.55
AED 36.55 Each (inc. VAT)
1
AED 34.81
AED 34.81 Each (ex VAT)
AED 36.55
AED 36.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 34.81 |
10 - 24 | AED 32.02 |
25+ | AED 29.30 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4A
Body Orientation
Straight
Voltage Rating
125 V ac/dc
Mating Type
Threaded
Housing Material
Brass
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Phosphor Copper
Maximum Operating Temperature
+80°C
Country of Origin
China