RS PRO Milling Vice 100mm x 80mm, 21kg

Technical Document
Specifications
Product details
Shaft Vice
For use on a milling machine or drill press
Clamping capacity 10-80mm diameter
Jaws have case hardened, heat treated linings
Base and jaws are made from cast iron
The base of the vice has a V-block which is made from hardened steel
Can be set up either in a horizontal or vertical position
Fitted with two adjustable sliding blocks
Non-working surfaces are smoothed and painted
AED 3,466.78
AED 3,466.78 Each (ex VAT)
AED 3,640.12
AED 3,640.12 Each (inc. VAT)
1
AED 3,466.78
AED 3,466.78 Each (ex VAT)
AED 3,640.12
AED 3,640.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Shaft Vice
For use on a milling machine or drill press
Clamping capacity 10-80mm diameter
Jaws have case hardened, heat treated linings
Base and jaws are made from cast iron
The base of the vice has a V-block which is made from hardened steel
Can be set up either in a horizontal or vertical position
Fitted with two adjustable sliding blocks
Non-working surfaces are smoothed and painted