RS PRO Multicore Data Cable, 0.22 mm², 4 Cores, 24 AWG, Screened, 100m, Black Sheath

RS Stock No.: 660-0439Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Black

Outer Diameter

4.4mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Voltage Rating

300 V

You may be interested in
4 core screened cable,7x0.2mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 478.28

AED 478.28 1 Reel of 100 Metres (ex VAT)

AED 502.19

AED 502.19 1 Reel of 100 Metres (inc. VAT)

RS PRO Multicore Data Cable, 0.22 mm², 4 Cores, 24 AWG, Screened, 100m, Black Sheath

AED 478.28

AED 478.28 1 Reel of 100 Metres (ex VAT)

AED 502.19

AED 502.19 1 Reel of 100 Metres (inc. VAT)

RS PRO Multicore Data Cable, 0.22 mm², 4 Cores, 24 AWG, Screened, 100m, Black Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
4 core screened cable,7x0.2mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Black

Outer Diameter

4.4mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Voltage Rating

300 V

You may be interested in
4 core screened cable,7x0.2mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)