RS PRO No Melamine Foam Acoustic Insulation, 1.25m x 600mm x 50mm

Technical Document
Specifications
Brand
RS ProMaterial
Melamine Foam
Length
1.25m
Form
Sheet
Width
600mm
Thickness
50mm
Typical Sound Attenuation
90% @ 2000 Hz
Adhesive Backing
No
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
AED 773.75
AED 773.75 Each (ex VAT)
AED 812.44
AED 812.44 Each (inc. VAT)
1
AED 773.75
AED 773.75 Each (ex VAT)
AED 812.44
AED 812.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 773.75 |
3 - 9 | AED 743.90 |
10 - 29 | AED 723.95 |
30+ | AED 686.35 |
Technical Document
Specifications
Brand
RS ProMaterial
Melamine Foam
Length
1.25m
Form
Sheet
Width
600mm
Thickness
50mm
Typical Sound Attenuation
90% @ 2000 Hz
Adhesive Backing
No
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom