RS PRO No Nitrile, PVC Acoustic Insulation, 1m x 1m x 6mm

Technical Document
Specifications
Brand
RS ProMaterial
Nitrile, PVC
Length
1m
Form
Sheet
Width
1m
Thickness
6mm
Typical Sound Attenuation
85% @ 1000 Hz
Adhesive Backing
No
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
AED 465.25
AED 465.25 Each (ex VAT)
AED 488.51
AED 488.51 Each (inc. VAT)
1
AED 465.25
AED 465.25 Each (ex VAT)
AED 488.51
AED 488.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 465.25 |
3 - 9 | AED 442.55 |
10 - 29 | AED 427.45 |
30+ | AED 398.80 |
Technical Document
Specifications
Brand
RS ProMaterial
Nitrile, PVC
Length
1m
Form
Sheet
Width
1m
Thickness
6mm
Typical Sound Attenuation
85% @ 1000 Hz
Adhesive Backing
No
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom