RS PRO Peltier Module, 16.6W, 3.9A, 7.6V, 30 x 15 x 30mm

RS Stock No.: 217-2417Brand: RS PRODistrelec Article No.: 30414221
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

16.6W

Maximum Temperature Difference

+340.15K

Maximum Current

3.9A

Maximum Voltage

7.6V

Active Area

30 x 15 x 30mm

Active Area Length

30mm

Active Area Thickness

3.2mm

Active Area Width

15mm

Distrelec Product Id

30414221

Country of Origin

China

Stock information temporarily unavailable.

AED 117.65

AED 117.65 Each (ex VAT)

AED 123.53

AED 123.53 Each (inc. VAT)

RS PRO Peltier Module, 16.6W, 3.9A, 7.6V, 30 x 15 x 30mm

AED 117.65

AED 117.65 Each (ex VAT)

AED 123.53

AED 123.53 Each (inc. VAT)

RS PRO Peltier Module, 16.6W, 3.9A, 7.6V, 30 x 15 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

16.6W

Maximum Temperature Difference

+340.15K

Maximum Current

3.9A

Maximum Voltage

7.6V

Active Area

30 x 15 x 30mm

Active Area Length

30mm

Active Area Thickness

3.2mm

Active Area Width

15mm

Distrelec Product Id

30414221

Country of Origin

China