RS PRO Peltier Module, 35W, 3.9A, 15.4V, 30 x 30 x 30mm
RS Stock No.: 217-2421Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Cooling Capacity
35W
Maximum Temperature Difference
+340.15K
Maximum Current
3.9A
Maximum Voltage
15.4V
Active Area
30 x 30 x 30mm
Active Area Length
30mm
Active Area Thickness
3.2mm
Active Area Width
30mm
Country of Origin
China
Stock information temporarily unavailable.
AED 365.98
AED 365.98 Each (ex VAT)
AED 384.28
AED 384.28 Each (inc. VAT)
RS PRO Peltier Module, 35W, 3.9A, 15.4V, 30 x 30 x 30mm
1
AED 365.98
AED 365.98 Each (ex VAT)
AED 384.28
AED 384.28 Each (inc. VAT)
RS PRO Peltier Module, 35W, 3.9A, 15.4V, 30 x 30 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Cooling Capacity
35W
Maximum Temperature Difference
+340.15K
Maximum Current
3.9A
Maximum Voltage
15.4V
Active Area
30 x 30 x 30mm
Active Area Length
30mm
Active Area Thickness
3.2mm
Active Area Width
30mm
Country of Origin
China