Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Peltier Module, 77W, 8.5A, 15.4V, 40 x 40mm

RS Stock No.: 217-2410Brand: RS PRO
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

77W

Maximum Temperature Difference

+345.15K

Maximum Current

8.5A

Maximum Voltage

15.4V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.3mm

Active Area Width

40mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 542.48

AED 542.48 Each (ex VAT)

AED 569.60

AED 569.60 Each (inc. VAT)

RS PRO Peltier Module, 77W, 8.5A, 15.4V, 40 x 40mm

AED 542.48

AED 542.48 Each (ex VAT)

AED 569.60

AED 569.60 Each (inc. VAT)

RS PRO Peltier Module, 77W, 8.5A, 15.4V, 40 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

77W

Maximum Temperature Difference

+345.15K

Maximum Current

8.5A

Maximum Voltage

15.4V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.3mm

Active Area Width

40mm

Country of Origin

China

You may be interested in