Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pneumatic Air Amplifier 4 bar max.

RS Stock No.: 414-317Brand: RS PRO
brand-logo
View all in Air Amplifiers

Technical Document

Specifications

Brand

RS Pro

Throat Diameter

6mm

Material

Aluminium

Inlet Port Size

G 1/8

Input Air Flow

1,2,3SCFM

Output Air Flow

4SCFM

Maximum Operating Pressure

4 bar

Inlet Port Thread Standard

G

Minimum Operating Pressure

0bar

You may be interested in
Meech Air Amplifier 10bar max., A15006
AED 323.75Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Pneumatic Air Amplifier 4 bar max.

P.O.A.

RS PRO Pneumatic Air Amplifier 4 bar max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Meech Air Amplifier 10bar max., A15006
AED 323.75Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Throat Diameter

6mm

Material

Aluminium

Inlet Port Size

G 1/8

Input Air Flow

1,2,3SCFM

Output Air Flow

4SCFM

Maximum Operating Pressure

4 bar

Inlet Port Thread Standard

G

Minimum Operating Pressure

0bar

You may be interested in
Meech Air Amplifier 10bar max., A15006
AED 323.75Each (ex VAT)