Technical Document
Specifications
Brand
RS ProCirclip Type
E Type
For Shaft Diameter
7mm
Ring Thickness
0.9mm
Ring Outside Diameter
13.8mm
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
AED 24.87
AED 24.87 1 Bag of 50 (ex VAT)
AED 26.11
AED 26.11 1 Bag of 50 (inc. VAT)
1
AED 24.87
AED 24.87 1 Bag of 50 (ex VAT)
AED 26.11
AED 26.11 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCirclip Type
E Type
For Shaft Diameter
7mm
Ring Thickness
0.9mm
Ring Outside Diameter
13.8mm
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available