Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel External Circlip, 4mm Shaft Diameter, 3.8mm Groove Diameter

RS Stock No.: 209-6586Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

4mm

Fits Groove Diameter

3.8mm

Ring Thickness

0.4mm

Ring Outside Diameter

8.6mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

Stock information temporarily unavailable.

AED 58.30

AED 58.30 1 Bag of 100 (ex VAT)

AED 61.21

AED 61.21 1 Bag of 100 (inc. VAT)

RS PRO Stainless Steel External Circlip, 4mm Shaft Diameter, 3.8mm Groove Diameter

AED 58.30

AED 58.30 1 Bag of 100 (ex VAT)

AED 61.21

AED 61.21 1 Bag of 100 (inc. VAT)

RS PRO Stainless Steel External Circlip, 4mm Shaft Diameter, 3.8mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

4mm

Fits Groove Diameter

3.8mm

Ring Thickness

0.4mm

Ring Outside Diameter

8.6mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available