Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 3/8, 40L/min

RS Stock No.: 324-4950Brand: RS PRO
brand-logo
View all in Hydraulic Check Valves

Technical Document

Specifications

Brand

RS Pro

Thread Size

3/8in

Connection Port Thread

BSP 3/8

Body Material

Stainless Steel, Steel

Maximum Flow Rate

40L/min

Manufacturer Series

FT257

Maximum Operating Pressure

400bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+200°C

Mounting Type

Inline

Country of Origin

Italy

Stock information temporarily unavailable.

AED 641.86

AED 641.86 Each (ex VAT)

AED 673.95

AED 673.95 Each (inc. VAT)

RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 3/8, 40L/min

AED 641.86

AED 641.86 Each (ex VAT)

AED 673.95

AED 673.95 Each (inc. VAT)

RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 3/8, 40L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

3/8in

Connection Port Thread

BSP 3/8

Body Material

Stainless Steel, Steel

Maximum Flow Rate

40L/min

Manufacturer Series

FT257

Maximum Operating Pressure

400bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+200°C

Mounting Type

Inline

Country of Origin

Italy