RS PRO Steel External Circlip, 5mm Shaft Diameter, 4.8mm Groove Diameter

RS Stock No.: 289-203Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

5mm

Fits Groove Diameter

4.8mm

Ring Thickness

0.6mm

Ring Outside Diameter

10.3mm

Material

Steel

Country of Origin

Germany

Product details

RS PRO Black Steel Circlips

Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in
RS PRO Steel E Type Circlip, 5mm Shaft Diameter
AED 21.271 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 32.08

AED 32.08 1 Bag of 100 (ex VAT)

AED 33.68

AED 33.68 1 Bag of 100 (inc. VAT)

RS PRO Steel External Circlip, 5mm Shaft Diameter, 4.8mm Groove Diameter

AED 32.08

AED 32.08 1 Bag of 100 (ex VAT)

AED 33.68

AED 33.68 1 Bag of 100 (inc. VAT)

RS PRO Steel External Circlip, 5mm Shaft Diameter, 4.8mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel E Type Circlip, 5mm Shaft Diameter
AED 21.271 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

5mm

Fits Groove Diameter

4.8mm

Ring Thickness

0.6mm

Ring Outside Diameter

10.3mm

Material

Steel

Country of Origin

Germany

Product details

RS PRO Black Steel Circlips

Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in
RS PRO Steel E Type Circlip, 5mm Shaft Diameter
AED 21.271 Bag of 100 (ex VAT)