Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 1/2, 55L/min

RS Stock No.: 283-8318Brand: RS PRO
brand-logo
View all in Hydraulic Check Valves

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/2in

Connection Port Thread

G 1/2

Body Material

Steel

Maximum Flow Rate

55L/min

Manufacturer Series

FT260

Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Mounting Type

Inline

Product details

Steel Non-return Valves

Manufactured from steel these non-return valves are seated metal to metal by means of spring loaded ball housed in an ABS plastic guide.

Stock information temporarily unavailable.

AED 135.90

AED 135.90 Each (ex VAT)

AED 142.70

AED 142.70 Each (inc. VAT)

RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 1/2, 55L/min

AED 135.90

AED 135.90 Each (ex VAT)

AED 142.70

AED 142.70 Each (inc. VAT)

RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 1/2, 55L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/2in

Connection Port Thread

G 1/2

Body Material

Steel

Maximum Flow Rate

55L/min

Manufacturer Series

FT260

Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Mounting Type

Inline

Product details

Steel Non-return Valves

Manufactured from steel these non-return valves are seated metal to metal by means of spring loaded ball housed in an ABS plastic guide.