Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Internal Circlip, 55mm Shaft Diameter, 58mm Groove Diameter

RS Stock No.: 283-6712Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

Internal

For Shaft Diameter

55mm

Fits Groove Diameter

58mm

Ring Thickness

5mm

Ring Outside Diameter

59.2mm

Material

Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 50.14

AED 10.028 Each (In a Pack of 5) (ex VAT)

AED 52.65

AED 10.529 Each (In a Pack of 5) (inc. VAT)

RS PRO Steel Internal Circlip, 55mm Shaft Diameter, 58mm Groove Diameter

AED 50.14

AED 10.028 Each (In a Pack of 5) (ex VAT)

AED 52.65

AED 10.529 Each (In a Pack of 5) (inc. VAT)

RS PRO Steel Internal Circlip, 55mm Shaft Diameter, 58mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Circlip Type

Internal

For Shaft Diameter

55mm

Fits Groove Diameter

58mm

Ring Thickness

5mm

Ring Outside Diameter

59.2mm

Material

Steel

Country of Origin

United Kingdom