Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Single Inline Mounting, Hydraulic Check Valve, G 1/4, 15L/min

RS Stock No.: 283-8295Brand: RS PRO
brand-logo
View all in Hydraulic Check Valves

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4in

Connection Port Thread

G 1/4

Body Material

Steel

Maximum Flow Rate

15L/min

Single/Double

Single

Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Mounting Type

Inline

Country of Origin

Italy

Stock information temporarily unavailable.

AED 75.91

AED 75.91 Each (ex VAT)

AED 79.71

AED 79.71 Each (inc. VAT)

RS PRO Steel Single Inline Mounting, Hydraulic Check Valve, G 1/4, 15L/min

AED 75.91

AED 75.91 Each (ex VAT)

AED 79.71

AED 79.71 Each (inc. VAT)

RS PRO Steel Single Inline Mounting, Hydraulic Check Valve, G 1/4, 15L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4in

Connection Port Thread

G 1/4

Body Material

Steel

Maximum Flow Rate

15L/min

Single/Double

Single

Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Mounting Type

Inline

Country of Origin

Italy