RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 146.1 x 91.5 x 52.9mm

RS Stock No.: 222-828Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

146.1 mm

External Width

91.5 mm

External Height

52.9 mm

Integral Battery Compartment

Yes

Display Window

Yes

Colour

White

External Dimensions

146.1 x 91.5 x 52.9mm

Keypad Recess

Yes

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Country of Origin

United States

Product details

Sloped Panel Case

Battery compartment with removable cover (supplied with battery connector)

Supplied with

blank and bezel panels to fit into the sloped area.

Stock information temporarily unavailable.

AED 133.35

AED 133.35 Each (ex VAT)

AED 140.02

AED 140.02 Each (inc. VAT)

RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 146.1 x 91.5 x 52.9mm

AED 133.35

AED 133.35 Each (ex VAT)

AED 140.02

AED 140.02 Each (inc. VAT)

RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 146.1 x 91.5 x 52.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

146.1 mm

External Width

91.5 mm

External Height

52.9 mm

Integral Battery Compartment

Yes

Display Window

Yes

Colour

White

External Dimensions

146.1 x 91.5 x 52.9mm

Keypad Recess

Yes

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Country of Origin

United States

Product details

Sloped Panel Case

Battery compartment with removable cover (supplied with battery connector)

Supplied with

blank and bezel panels to fit into the sloped area.