RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 32.7mm
RS Stock No.: 257-0551Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
146.1 mm
External Width
91.4 mm
External Height
32.7 mm
Integral Battery Compartment
Yes
Colour
White
External Dimensions
146.1 x 91.4 x 32.7mm
Keypad Recess
Yes
Standards Met
RoHS Compliant, UL 94 HB, UL E56070
Country of Origin
United States
You may be interested in
CAMDENBOSS 2900 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 145 x 80 x 34mmBrand: CAMDENBOSS
AED 50.44Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 32.7mm
1
P.O.A.
RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 32.7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
CAMDENBOSS 2900 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 145 x 80 x 34mmBrand: CAMDENBOSS
AED 50.44Each (ex VAT)
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
146.1 mm
External Width
91.4 mm
External Height
32.7 mm
Integral Battery Compartment
Yes
Colour
White
External Dimensions
146.1 x 91.4 x 32.7mm
Keypad Recess
Yes
Standards Met
RoHS Compliant, UL 94 HB, UL E56070
Country of Origin
United States
You may be interested in
CAMDENBOSS 2900 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 145 x 80 x 34mmBrand: CAMDENBOSS
AED 50.44Each (ex VAT)