Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Zinc Plated Steel Power Supply Case, 200 x 106 x 197mm

RS Stock No.: 220-529Brand: RS PRO
brand-logo
View all in Power Supply Cases

Technical Document

Specifications

Brand

RS Pro

External Dimensions

200 x 106 x 197mm

Body Material

Zinc Plated Steel

Colour

White

External Height

197 mm

External Length

200 mm

External Width

106 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Zinc Plated Steel Power Supply Case, 200 x 106 x 197mm

P.O.A.

RS PRO White Zinc Plated Steel Power Supply Case, 200 x 106 x 197mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

External Dimensions

200 x 106 x 197mm

Body Material

Zinc Plated Steel

Colour

White

External Height

197 mm

External Length

200 mm

External Width

106 mm

You may be interested in