Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ruland Shaft Coupling, 34mm Outside Diameter, 16mm Bore, 50mm Length Coupler

RS Stock No.: 449-0356Brand: RulandManufacturers Part No.: MCLX-16-16-F
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Brand

Ruland

Bore

16mm

Outside Diameter

34mm

Coupling Type

Shaft Coupling

Length

50mm

Material

Black Oxide Steel

Country of Origin

United States

Product details

Mild Steel

Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish

Stock information temporarily unavailable.

AED 151.88

AED 151.88 Each (ex VAT)

AED 159.47

AED 159.47 Each (inc. VAT)

Ruland Shaft Coupling, 34mm Outside Diameter, 16mm Bore, 50mm Length Coupler

AED 151.88

AED 151.88 Each (ex VAT)

AED 159.47

AED 159.47 Each (inc. VAT)

Ruland Shaft Coupling, 34mm Outside Diameter, 16mm Bore, 50mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 151.88
5 - 9AED 148.47
10+AED 147.68

Technical Document

Specifications

Brand

Ruland

Bore

16mm

Outside Diameter

34mm

Coupling Type

Shaft Coupling

Length

50mm

Material

Black Oxide Steel

Country of Origin

United States

Product details

Mild Steel

Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish