Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ruland Shaft Coupling, 24mm Outside Diameter, 8mm Bore, 35mm Length Coupler

RS Stock No.: 477-9918Brand: RulandManufacturers Part No.: MCLX-8-8-SS
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Brand

Ruland

Coupling Types

Shaft Coupling

Bore

8mm

Length

35mm

Outside Diameter

24mm

Coupling Type

Shaft Coupling

Material

Stainless Steel

Country of Origin

United States

Product details

Stainless Steel

Does not score the shaft
Precision honed bore
Easy installation and adjustment

Stock information temporarily unavailable.

AED 256.32

AED 256.32 Each (ex VAT)

AED 269.14

AED 269.14 Each (inc. VAT)

Ruland Shaft Coupling, 24mm Outside Diameter, 8mm Bore, 35mm Length Coupler

AED 256.32

AED 256.32 Each (ex VAT)

AED 269.14

AED 269.14 Each (inc. VAT)

Ruland Shaft Coupling, 24mm Outside Diameter, 8mm Bore, 35mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 256.32
5 - 9AED 246.32
10+AED 240.92

Technical Document

Specifications

Brand

Ruland

Coupling Types

Shaft Coupling

Bore

8mm

Length

35mm

Outside Diameter

24mm

Coupling Type

Shaft Coupling

Material

Stainless Steel

Country of Origin

United States

Product details

Stainless Steel

Does not score the shaft
Precision honed bore
Easy installation and adjustment