Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 380 → 500 V EMC Filter 3 Phase

RS Stock No.: 797-0760Brand: Schneider ElectricManufacturers Part No.: VW3A31407
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Voltage Rating

380 → 500 V

Number of Phases

3

Length

180mm

Depth

305mm

Dimensions

180 x 60 x 305mm

Country of Origin

Switzerland

Product details

Altivar ATV31/ATV21 - EMC Input Filters

A range of additional EMC input filters for the variable speed drives Altivar ATV31 and ATV21.
Additional filters for inverters can only be used on TN (neutral connection) and TT (neutral to earth) type systems.

Filters for a three-phase supply voltage

Stock information temporarily unavailable.

AED 1,823.32

AED 1,823.32 Each (ex VAT)

AED 1,914.49

AED 1,914.49 Each (inc. VAT)

Schneider Electric 380 → 500 V EMC Filter 3 Phase

AED 1,823.32

AED 1,823.32 Each (ex VAT)

AED 1,914.49

AED 1,914.49 Each (inc. VAT)

Schneider Electric 380 → 500 V EMC Filter 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Voltage Rating

380 → 500 V

Number of Phases

3

Length

180mm

Depth

305mm

Dimensions

180 x 60 x 305mm

Country of Origin

Switzerland

Product details

Altivar ATV31/ATV21 - EMC Input Filters

A range of additional EMC input filters for the variable speed drives Altivar ATV31 and ATV21.
Additional filters for inverters can only be used on TN (neutral connection) and TT (neutral to earth) type systems.

Filters for a three-phase supply voltage