Technical Document
Specifications
Brand
SMCDisplay Type
Digital
Number of Switching Outputs
2
Manufacturer Series
PSE
IP Rating
IP40, IP65
Supply Current
4 → 20mA
Supply Voltage
1 → 5V
Country of Origin
Japan
Stock information temporarily unavailable.
AED 585.06
AED 585.06 Each (ex VAT)
AED 614.31
AED 614.31 Each (inc. VAT)
SMC Multi channel controller PSE, PNP x 2, IP40, IP65, 4 → 20mA, 1 → 5V
1
AED 585.06
AED 585.06 Each (ex VAT)
AED 614.31
AED 614.31 Each (inc. VAT)
SMC Multi channel controller PSE, PNP x 2, IP40, IP65, 4 → 20mA, 1 → 5V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCDisplay Type
Digital
Number of Switching Outputs
2
Manufacturer Series
PSE
IP Rating
IP40, IP65
Supply Current
4 → 20mA
Supply Voltage
1 → 5V
Country of Origin
Japan