SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 4mm Tube, Tube Connection, 1 MPa Max Operating Pressure

RS Stock No.: 367-0674Brand: SMCManufacturers Part No.: VR1210F-04
brand-logo
View all in Pneumatic Shuttle Valves

Technical Document

Specifications

Brand

SMC

Logic Function

OR

Tube Connections

4mm

Connection Type

Tube

Manufacturer Series

VR12

Maximum Flow Rate

210L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

1 MPa

Country of Origin

Japan

Product details

OR/AND Shuttle Valves

Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 95.50

AED 95.50 Each (ex VAT)

AED 100.27

AED 100.27 Each (inc. VAT)

SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 4mm Tube, Tube Connection, 1 MPa Max Operating Pressure

AED 95.50

AED 95.50 Each (ex VAT)

AED 100.27

AED 100.27 Each (inc. VAT)

SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 4mm Tube, Tube Connection, 1 MPa Max Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 95.50
5 - 9AED 89.88
10+AED 86.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Logic Function

OR

Tube Connections

4mm

Connection Type

Tube

Manufacturer Series

VR12

Maximum Flow Rate

210L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

1 MPa

Country of Origin

Japan

Product details

OR/AND Shuttle Valves

Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in