Technical Document
Specifications
Brand
SMCLogic Function
AND
Tube Connections
4mm
Connection Type
Tube
Manufacturer Series
VR12
Maximum Flow Rate
120L/min
Minimum Operating Pressure
0.05MPa
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
OR/AND Shuttle Valves
Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification
AED 115.30
AED 115.30 Each (ex VAT)
AED 121.06
AED 121.06 Each (inc. VAT)
1
AED 115.30
AED 115.30 Each (ex VAT)
AED 121.06
AED 121.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 115.30 |
5 - 9 | AED 108.55 |
10+ | AED 104.00 |
Technical Document
Specifications
Brand
SMCLogic Function
AND
Tube Connections
4mm
Connection Type
Tube
Manufacturer Series
VR12
Maximum Flow Rate
120L/min
Minimum Operating Pressure
0.05MPa
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
OR/AND Shuttle Valves
Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification