Sonitron Piezoelectric Miniature Speaker, 84dB, 200 Hz → 20 kHz, 580nF, 87 x 70 x 2mm

RS Stock No.: 786-8923Brand: SonitronManufacturers Part No.: SPS-8770-03-C1
brand-logo

Technical Document

Specifications

Frequency Range

200 Hz → 20 kHz

Capacitance

580nF

Sound Level

84dB

Connection Method

Glue, Silicone

Dimensions

87 x 70 x 2mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Minimum Frequency

200Hz

Maximum Operating Temperature

+60°C

Height

2mm

Length

87mm

Width_SC_PC

70mm

Country of Origin

Belgium

Product details

Square Piezoceramic Speaker SMT mount

A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.

Features and Benefits:

• Piezo transducer speakers
• Panel mountable
• SMT pad connections
• Requires external circuitry to operate

Piezo-electric - Panel Mount with Pad connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 93.40

AED 93.40 Each (ex VAT)

AED 98.07

AED 98.07 Each (inc. VAT)

Sonitron Piezoelectric Miniature Speaker, 84dB, 200 Hz → 20 kHz, 580nF, 87 x 70 x 2mm

AED 93.40

AED 93.40 Each (ex VAT)

AED 98.07

AED 98.07 Each (inc. VAT)

Sonitron Piezoelectric Miniature Speaker, 84dB, 200 Hz → 20 kHz, 580nF, 87 x 70 x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 93.40
5 - 9AED 88.67
10 - 24AED 84.05
25+AED 79.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Frequency Range

200 Hz → 20 kHz

Capacitance

580nF

Sound Level

84dB

Connection Method

Glue, Silicone

Dimensions

87 x 70 x 2mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Minimum Frequency

200Hz

Maximum Operating Temperature

+60°C

Height

2mm

Length

87mm

Width_SC_PC

70mm

Country of Origin

Belgium

Product details

Square Piezoceramic Speaker SMT mount

A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.

Features and Benefits:

• Piezo transducer speakers
• Panel mountable
• SMT pad connections
• Requires external circuitry to operate

Piezo-electric - Panel Mount with Pad connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more