STMicroelectronics L4941BV, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220

RS Stock No.: 189-1374Brand: STMicroelectronicsManufacturers Part No.: L4941BV
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

20 mV

Accuracy

±4%

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

4mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-40 °C

Height

9.15mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

16 V

Length

10.4mm

Width

4.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 800mA to 1A

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3.94

AED 3.94 Each (ex VAT)

AED 4.14

AED 4.14 Each (inc. VAT)

STMicroelectronics L4941BV, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
Select packaging type

AED 3.94

AED 3.94 Each (ex VAT)

AED 4.14

AED 4.14 Each (inc. VAT)

STMicroelectronics L4941BV, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 3.94
10 - 99AED 3.31
100 - 499AED 2.94
500+AED 2.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

20 mV

Accuracy

±4%

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

4mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-40 °C

Height

9.15mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

16 V

Length

10.4mm

Width

4.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 800mA to 1A

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more