SYRLINKS 10MHz OCXO Oscillator, Europack High ±10ppb SineEWOS10HP-5V0-B-S4
Technical Document
Specifications
Brand
SYRLINKSOscillator Type
OCXO
Output Frequency
10MHz
Frequency Stability
±10ppb
Load Capacitance
15pF
Package Type
Europack High
Output Level
Sine
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Height
11.3mm
Dimensions
31.7 x 25.7 x 11.3mm
Country of Origin
France
AED 2,727.38
AED 2,727.38 Each (ex VAT)
AED 2,863.75
AED 2,863.75 Each (inc. VAT)
1
AED 2,727.38
AED 2,727.38 Each (ex VAT)
AED 2,863.75
AED 2,863.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SYRLINKSOscillator Type
OCXO
Output Frequency
10MHz
Frequency Stability
±10ppb
Load Capacitance
15pF
Package Type
Europack High
Output Level
Sine
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Height
11.3mm
Dimensions
31.7 x 25.7 x 11.3mm
Country of Origin
France