Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SYRLINKS 20MHz OXCO Oscillator, DIL14 Low ±70ppb Clipped SinewaveEWOS20-5V0-B-C1

RS Stock No.: 205-5869Brand: SYRLINKSManufacturers Part No.: EWOS20-5V0-B-C1
View all in OCXO Oscillators

Technical Document

Specifications

Oscillator Type

OXCO

Output Frequency

20MHz

Frequency Stability

±70ppb

Load Capacitance

10pF

Package Type

DIL14 Low

Output Level

Clipped Sinewave

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Height

6.6mm

Dimensions

20.27 x 12.65 x 6.6mm

Country of Origin

France

Stock information temporarily unavailable.

AED 2,946.60

AED 1,473.30 Each (In a Box of 2) (ex VAT)

AED 3,093.93

AED 1,546.965 Each (In a Box of 2) (inc. VAT)

SYRLINKS 20MHz OXCO Oscillator, DIL14 Low ±70ppb Clipped SinewaveEWOS20-5V0-B-C1

AED 2,946.60

AED 1,473.30 Each (In a Box of 2) (ex VAT)

AED 3,093.93

AED 1,546.965 Each (In a Box of 2) (inc. VAT)

SYRLINKS 20MHz OXCO Oscillator, DIL14 Low ±70ppb Clipped SinewaveEWOS20-5V0-B-C1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

OXCO

Output Frequency

20MHz

Frequency Stability

±70ppb

Load Capacitance

10pF

Package Type

DIL14 Low

Output Level

Clipped Sinewave

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Height

6.6mm

Dimensions

20.27 x 12.65 x 6.6mm

Country of Origin

France